- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9266F
Dialight
521-9266F
7 x 7 x 2mm Green 565nm 2.5mcd 100 Deg Discrete LED Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
7 x 7 x 2mm Green 565nm 2.5mcd 100 Deg Discrete LED Lamp
Search Keywords: 5219266F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9266F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
Product Guides
+
Frequently Asked Questions
Is 521-9266F RoHS compliant?
Yes, 521-9266F is RoHS compliant.
What is the lead time for 521-9266F?
The standard lead time for 521-9266F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
100
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
400
$0.6300
800
$0.4725
1,200
$0.4410
1,600 +
$0.4322
Click for Quote
Log in
to unlock special pricing