- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9264F
Description
+
7 x 7 x 2mm Red 635nm 5mcd 100 Deg Discrete LED Lamp
Search Keywords: 5219264F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9264F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
-
Color Temperature:N/A
-
Color:Red
-
Dominant Wavelength:N/A
-
Dimension:7.32 x 2.41 x 7.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
75
$0.9476
100
$0.9445
275
$0.9425
550
$0.7069
825
$0.6599
1,100 +
$0.6467
Click for Quote
Log in
to unlock special pricing