Image is representational - see mfr. specs

521-9247F

Dialight

5.0mm Red 635nm 90mcd 16 Deg Discrete LED Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
5.0mm Red 635nm 90mcd 16 Deg Discrete LED Lamp
Search Keywords: 5219247F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    521-9247F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color:
    Red
  • Color Temperature:
    N/A
  • Dimension:
    9.57 x 5.84 mm
  • Dominant Wavelength:
    N/A
  • Category:
    Standard LED
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,854
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 8/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2643
500
$0.2403
2,500
$0.2277
5,000
$0.2245
7,500
$0.2216
25,000
$0.2174
50,000 +
$0.2168
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!