- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9215F
Description
+
3.0mm RED 565nm 29mcd 60 Deg Discrete LED Lamp
Search Keywords: 5219215F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9215F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:4.06(Max) x 7.87 x 6.35 mm
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Red
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,708
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
100
$0.4779
300
$0.4275
1,000
$0.4178
2,500
$0.4060
5,000
$0.4006
7,500
$0.3955
10,000
$0.3945
15,000 +
$0.3931
Click for Quote
Log in
to unlock special pricing