- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9184F
Description
+
5.0mm Red 635nm 2.1 min mcd 60 Deg Discrete LED Lamp
Search Keywords: 5219184F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9184F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Category:Standard LED
-
Dimension:N/A
-
Color:Red
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
You may purchase all in-stock quantity of 35
Stock lot only:
35
MOQ for In Stock Qty:
2400
MOQ for out of Stock Qty:
2400
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.3295
2,400 +
$0.2995
Click for Quote
Log in
to unlock special pricing