- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9181F
Dialight
521-9181F
5.0mm Red 635nm 60mcd 60 Deg Discrete LED Lamp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 521-9181F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541402000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |