- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 521-9081
Description
+
S-6 Bayonet Incandescent Lamp
Search Keywords: 5219081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:125 V
-
Color:N/A
-
Current Rating:0.05 A
-
Lead/Base Style:Bayonet
-
Lamp Size:S-6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$65.67
5
$65.50
9
$54.59
14
$49.13
18 +
$48.14
Click for Quote
Log in
to unlock special pricing