- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-8132F
Description
+
3.0mm Blue 470nm Diffused Lc
Search Keywords: 5218132F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-8132F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Color:Blue
-
Dominant Wavelength:470 nm
-
Dimension:4.45 x 3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
400
$0.603
800
$0.589
1,200
$0.576
2,800
$0.565
5,200
$0.558
7,600
$0.556
10,000
$0.555
15,200 +
$0.553
Click for Quote
Log in
to unlock special pricing