- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-8089F
Description
+
5.0mm TSALINGAP AMBER 30° VIEW
Search Keywords: 5218089F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-8089F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:8.71 x 5.8 mm
-
Color:Amber
-
Dominant Wavelength:592(Max) nm
-
Color Temperature:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.964
1,000
$0.723
1,500
$0.675
2,000 +
$0.661
Click for Quote
Log in
to unlock special pricing