help desk software

521-8053F

Dialight

2.0mm INGAN BLUE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
2.0mm INGAN BLUE
Search Keywords: 5218053F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    521-8053F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Category:
    Standard LED
  • Color:
    Blue
  • Dominant Wavelength:
    470 nm
  • Dimension:
    3.3 x 2.4 x 4.57 mm
  • Color Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
10 Weeks can ship 2/2/26
Backorder
Price (USD)
Qty
Unit Price
175
$1.58
350
$1.19
525
$1.11
700 +
$1.09
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments