- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-5002F
Dialight
521-5002F
5mm IR LED 940nm Blue Lens
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
5mm IR LED 940nm Blue Lens
Search Keywords: 5215002F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-5002F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 521-5002F RoHS compliant?
Yes, 521-5002F is RoHS compliant.
What is the lead time for 521-5002F?
The standard lead time for 521-5002F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1,250
$0.2000
2,500
$0.1500
3,750
$0.1400
5,000 +
$0.1372
Click for Quote
Log in
to unlock special pricing