- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 521-0756
Description
+
T-3 1/4 Bayonet Incandescent Lamp
Search Keywords: 5210756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-0756
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536610000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:14 V
-
Color:N/A
-
Current Rating:0.08 A
-
Lead/Base Style:Bayonet
-
Lamp Size:T-3 1/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
24
$12.08
47
$9.25
70
$8.70
93 +
$8.52
Click for Quote
Log in
to unlock special pricing