- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 521-0755
Description
+
T-3 1/4 Bayonet Incandescent Lamp
Search Keywords: 5210755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-0755
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:6.3 V
-
Color:N/A
-
Current Rating:0.15 A
-
Lead/Base Style:Bayonet
-
Lamp Size:T-3 1/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
26 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$11.23
50
$9.16
100
$8.39
250
$6.73
500
$6.71
1,000 +
$6.55
Click for Quote
Log in
to unlock special pricing