Image is representational - see manufacturer specifications

Dialight Authorized Distributor

521-0382

T-1 3/4 Midget Flange Incandescent Lamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
T-1 3/4 Midget Flange Incandescent Lamp
Search Keywords: 5210382
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 521-0382
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage Rating: 14 V
Current Rating: 0.08 A
Lead/Base Style: Midget Flange
Lamp Size: T-1 3/4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 521-0382 discontinued?
Yes, 521-0382 from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 521-0382 RoHS compliant?
Yes, 521-0382 is RoHS compliant.
What is the lead time for 521-0382?
The standard lead time for 521-0382 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$7.14
50
$7.12
100
$6.70
250
$5.79
500
$5.78
1,000
$5.64
2,500 +
$5.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!