- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 521-0345
Description
+
T-1 3/4 Midget Flange Incandescent Lamp
Search Keywords: 5210345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-0345
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:6 V
-
Color:N/A
-
Current Rating:0.04 A
-
Lead/Base Style:Midget Flange
-
Lamp Size:T-1 3/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$18.37
10
$17.84
25
$16.85
50
$16.02
100
$15.51
250
$14.85
500 +
$14.34
Click for Quote
Log in
to unlock special pricing