- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 521-0328
Description
+
T-1 3/4 Midget Flange Incandescent Lamp
Search Keywords: 5210328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-0328
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536610000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:6 V
-
Color:N/A
-
Current Rating:0.2 A
-
Lead/Base Style:Midget Flange
-
Lamp Size:T-1 3/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
26 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
14
$20.73
28
$15.55
42
$14.51
55 +
$14.22
Click for Quote
Log in
to unlock special pricing