- Home ›
- All Products›
- 515-1363-1050F
Description
+
515 Optopipe® Light Pipe Single Element 5 mm Round Dome Lens 1.050" Straight, Right Angle Input Press Fit Panel Mount
Search Keywords: 51513631050F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1363-1050F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
438
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
438
$0.5713
875
$0.4290
1,313
$0.4002
1,750 +
$0.3922
Click for Quote
Log in
to unlock special pricing