- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1362-1250F
Description
+
515 Optopipe® Light Pipe Single Element 5 mm Round Convex Lens 1.250" Straight, Right Angle Input Press Fit Panel Mount
Search Keywords: 51513621250F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1362-1250F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,908
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.5806
500
$0.4718
1,000
$0.4506
2,500
$0.4314
5,000
$0.4136
7,500
$0.4126
10,000
$0.4026
15,000 +
$0.4016
Click for Quote
Log in
to unlock special pricing