- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1361-0375F
Description
+
515 Optopipe® Light Pipe, Single RA PM 5mm Rnd Flat Diff Lens, Press-fit, 0.375" L
Search Keywords: 51513610375F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1361-0375F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,050
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.4577
500
$0.3766
1,000
$0.3756
2,500
$0.3464
5,000
$0.3332
7,500
$0.3324
10,000
$0.3316
15,000 +
$0.3250
Click for Quote
Log in
to unlock special pricing