- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1353-0800F
Dialight
515-1353-0800F
515 Optopipe® Light Pipe, Single VPM 5mm Rnd Domed Diff Lens, Press-fit, 0.800" L
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 515-1353-0800F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926900000 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |