- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1353-01-25F
Description
+
The 515-1353-01-25F is a panel-mount Optopipe® light pipe with a 5mm domed lens and a length of 0.125 inches.
Search Keywords: 51513530125F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1353-01-25F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.820
500
$0.675
1,000
$0.673
2,500
$0.621
5,000
$0.597
7,500
$0.596
10,000
$0.594
15,000 +
$0.582
Click for Quote
Log in
to unlock special pricing