- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1352-0750F
Description
+
The 515-1352-0750F is a vertical panel mount OPTOPIPE® light pipe with a convex lens, a 5mm output diameter, and a length of 0.750 inches.
Search Keywords: 51513520750F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1352-0750F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
475
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.5521
100
$0.5508
250
$0.5494
475
$0.5480
950
$0.4110
1,425
$0.3836
1,900 +
$0.3759
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT