- Home ›
- All Products›
- 515-1352-0375F
Description
+
515 Optopipe® Light Pipe, Single VPM 5mm Rnd Convex Diff Lens, Press-fit, 0.375" L
Search Keywords: 51513520375F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1352-0375F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
978
Ships today, if you order in
You may purchase all in-stock quantity of 978
Stock lot only:
978
Minimum Order Quantity:
2000
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$0.4371
2,000
$0.3974
2,500
$0.3642
5,000
$0.3494
7,500
$0.3484
10,000
$0.3476
15,000 +
$0.3400
Click for Quote
Log in
to unlock special pricing