- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1352-0250F
Description
+
The 515-1352-0250F is a vertical panel mount OPTOPIPE® light pipe with a convex lens, a 5mm diameter output, and a length of 0.250 inches.
Search Keywords: 51513520250F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1352-0250F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
100
$0.4519
500
$0.3672
1,000
$0.3663
2,500
$0.3357
5,000
$0.3219
7,500
$0.3211
10,000
$0.3203
15,000 +
$0.3133
Click for Quote
Log in
to unlock special pricing