- Home ›
- All Products›
- 515-1351-0900PF
Dialight
515-1351-0900PF
515 Optopipe® Light Pipe, Single VPM 5mm Rnd Domed Diff Lens, Press-fit, 0.900" L - PF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
515 Optopipe® Light Pipe, Single VPM 5mm Rnd Domed Diff Lens, Press-fit, 0.900" L - PF
Search Keywords: 51513510900PF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1351-0900PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 515-1351-0900PF RoHS compliant?
Yes, 515-1351-0900PF is RoHS compliant.
What is the lead time for 515-1351-0900PF?
The standard lead time for 515-1351-0900PF is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
450
$0.5720
900
$0.4290
1,350
$0.4004
1,800 +
$0.3924
Click for Quote
Log in
to unlock special pricing