- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1351-0350F
Dialight
515-1351-0350F
515 Optopipe® Light Pipe, Single VPM 5mm Rnd Flat Diff Lens, Press-fit, 0.350" L
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 515-1351-0350F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926900000 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |