- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1303-10-00F
Description
+
515 Series Clear Single 3 mm Round 90° Panel Mount Light Pipe
Search Keywords: 51513031000F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1303-10-00F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
463
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
463
$0.5534
925
$0.4155
1,388
$0.3877
1,850 +
$0.3799
Click for Quote
Log in
to unlock special pricing