- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1303-0125F
Description
+
515 Optopipe® Light Pipe, Single VPM 3mm Rnd Domed Diff Lens, Press-fit, 0.125" L
Search Keywords: 51513030125F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1303-0125F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
228
MOQ for out of Stock Qty:
228
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$0.8731
100
$0.7354
500
$0.6936
700
$0.6834
1,350
$0.6497
2,000
$0.6314
2,650 +
$0.5906
Click for Quote
Log in
to unlock special pricing