- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1302-0800F
Dialight
515-1302-0800F
515 Optopipe® Light Pipe, Single VPM 3mm Rnd Convex Diff Lens, Press-fit, 0.800" L
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
515 Optopipe® Light Pipe, Single VPM 3mm Rnd Convex Diff Lens, Press-fit, 0.800" L
Search Keywords: 51513020800F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1302-0800F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 515-1302-0800F RoHS compliant?
Yes, 515-1302-0800F is RoHS compliant.
What is the lead time for 515-1302-0800F?
The standard lead time for 515-1302-0800F is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
194
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
194
$0.4762
500
$0.4193
1,000
$0.4022
2,500
$0.3795
5,000
$0.3624
7,500
$0.3524
10,000
$0.3453
15,000 +
$0.3353
Click for Quote
Log in
to unlock special pricing