- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1302-0600F
Description
+
515 Optopipe® Light Pipe, Single VPM 3mm Rnd Convex Diff Lens, Press-fit, 0.600" L
Search Keywords: 51513020600F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1302-0600F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,950
can ship 5/14/26
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$0.4962
500
$0.4031
1,000
$0.3851
2,500
$0.3686
5,000
$0.3534
7,500
$0.3525
10,000
$0.3440
15,000 +
$0.3431
Click for Quote
Log in
to unlock special pricing