- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1302-0375F
Description
+
515 Optopipe® Light Pipe, Single VPM 3mm Rnd Convex Diff Lens, Press-fit, 0.375" L
Search Keywords: 51513020375F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1302-0375F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,050
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
50
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$0.3179
500
$0.3036
1,000
$0.2974
2,500
$0.2893
5,000
$0.2832
7,500
$0.2796
10,000
$0.2770
15,000 +
$0.2734
Click for Quote
Log in
to unlock special pricing