Image is representational - see manufacturer specifications

Dialight Authorized Distributor

515-1301-0500F

515 Optopipe® Light Pipe, Single VPM 3mm Rnd Flat Diff Lens, Press-fit, 0.500" L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
515 Optopipe® Light Pipe, Single VPM 3mm Rnd Flat Diff Lens, Press-fit, 0.500" L
Search Keywords: 51513010500F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 515-1301-0500F
Alias/AKA: 515-1301-05-00F
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926900000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Color: Clear8048
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 515-1301-0500F RoHS compliant?
Yes, 515-1301-0500F is RoHS compliant.
What is the lead time for 515-1301-0500F?
The standard lead time for 515-1301-0500F is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,050
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
50
20 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3531
500
$0.3339
1,000
$0.3242
2,500
$0.3137
5,000
$0.3122
7,500
$0.3114
10,000
$0.3106
15,000 +
$0.3099
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!