- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1301-0350F
Description
+
515 Optopipe® Light Pipe, Single VPM 3mm Rnd Flat Diff Lens, Press-fit, 0.350" L
Search Keywords: 51513010350F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1301-0350F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
50
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
100
$0.3218
500
$0.2879
1,000
$0.2872
2,500
$0.2753
5,000
$0.2698
7,500
$0.2691
10,000
$0.2684
15,000 +
$0.2663
Click for Quote
Log in
to unlock special pricing