- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1301-0125F
Dialight
515-1301-0125F
515 Optopipe® Light Pipe, Single VPM 3mm Rnd Flat Diff Lens, Press-fit, 0.125" L
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1301-0125F
-
Alias/AKA:515-1301-01-25F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Color:N/A
-
Dimension:N/A