- Home ›
- All Products›
- 515-1254-08-39F
Description
+
3MM RTANG LP .400 x 0.839L
Search Keywords: 51512540839F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1254-08-39F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
25
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
250
$1.006
500
$0.754
750
$0.704
1,000 +
$0.690
Click for Quote
Log in
to unlock special pricing