- Home ›
- All Products›
- 515-1252-11-81F
Dialight
515-1252-11-81F
3MM RTANG LP .300 x 1.181L
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
3MM RTANG LP .300 x 1.181L
Search Keywords: 51512521181F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1252-11-81F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 515-1252-11-81F RoHS compliant?
No, 515-1252-11-81F is not RoHS compliant.
What is the lead time for 515-1252-11-81F?
The standard lead time for 515-1252-11-81F is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,025
Ships today, if you order in
MOQ for In Stock Qty:
96
MOQ for out of Stock Qty:
96
6 Weeks
can ship
10/9/26