- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 515-1252-03-19F
Dialight
515-1252-03-19F
3MM RTANG LP .300 x 0.319L
Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description
+
3MM RTANG LP .300 x 0.319L
Search Keywords: 51512520319F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 515-1252-03-19F |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 3926900000 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is 515-1252-03-19F RoHS compliant?
No, 515-1252-03-19F is not RoHS compliant.
What is the lead time for 515-1252-03-19F?
The standard lead time for 515-1252-03-19F is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
25
20 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
250
$1.006
500
$0.754
750
$0.704
1,000 +
$0.690
Click for Quote
Log in
to unlock special pricing