- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1192-01000F
Description
+
515 Optopipe® Light Pipe, Single Vert PCB 3mm Rnd Flat Clear Lens, Snap-in, 1.00" L
Search Keywords: 515119201000F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1192-01000F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Clear
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,616
Can Ship immediately
Minimum Order Quantity:
150
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
150
$0.7434
250
$0.6235
1,000
$0.5770
2,500
$0.5445
5,000
$0.5296
7,500
$0.5154
10,000
$0.5142
15,000 +
$0.5087
Click for Quote
Log in
to unlock special pricing