- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1192-00250F
Dialight
515-1192-00250F
515 Optopipe® Light Pipe, Single Vert PCB 3mm Rnd Flat Clear Lens, Snap-in, 0.250" L
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1192-00250F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Clear