- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1167F
Dialight
515-1167F
515 Optopipe® Light Pipe, 4 Array 1.5mm Rnd Flat Clear Lens, Press-fit, 9.4mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
515 Optopipe® Light Pipe, 4 Array 1.5mm Rnd Flat Clear Lens, Press-fit, 9.4mm
Search Keywords: 5151167F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1167F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 515-1167F RoHS compliant?
Yes, 515-1167F is RoHS compliant.
What is the lead time for 515-1167F?
The standard lead time for 515-1167F is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
2 Weeks
can ship
9/16/26