- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1150-140
Dialight
515-1150-140
Lightpipe, 3mm Dia 5mm Cl
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1150-140
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9001909000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Clear
-
Dimension:N/A