- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1141-250F
Description
+
515 Optopipe® Light Pipe, Single 2mm Rnd Convex Clear Lens, Press-fit, 25mm
Search Keywords: 5151141250F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1141-250F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
25
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.756
250
$0.696
500
$0.670
1,000
$0.644
2,500
$0.610
5,000
$0.584
7,500
$0.569
10,000 +
$0.558
Click for Quote
Log in
to unlock special pricing