Image is representational - see manufacturer specifications

Dialight Authorized Distributor

515-1140-235F

515 Optopipe® Light Pipe Single Element 4 mm Round Flat Lens 23.5 mm Actuator Switch Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
515 Optopipe® Light Pipe Single Element 4 mm Round Flat Lens 23.5 mm Actuator Switch Mount
Search Keywords: 5151140235F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 515-1140-235F
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926900000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Color: Clear
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 515-1140-235F RoHS compliant?
Yes, 515-1140-235F is RoHS compliant.
What is the lead time for 515-1140-235F?
The standard lead time for 515-1140-235F is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,101
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.7176
250
$0.7158
375
$0.7140
750
$0.5355
1,125
$0.4998
1,500 +
$0.4898
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!