- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1140-195F
Dialight
515-1140-195F
515 Optopipe® Light Pipe Single Element 4 mm Round Flat Lens 19.5 mm Actuator Switch Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
515 Optopipe® Light Pipe Single Element 4 mm Round Flat Lens 19.5 mm Actuator Switch Mount
Search Keywords: 5151140195F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1140-195F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 515-1140-195F RoHS compliant?
Yes, 515-1140-195F is RoHS compliant.
What is the lead time for 515-1140-195F?
The standard lead time for 515-1140-195F is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,491
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
300
$0.7158
375
$0.7140
750
$0.5355
1,125
$0.4998
1,500 +
$0.4898
Click for Quote
Log in
to unlock special pricing