- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1136F
Description
+
515 Optopipe® Light Pipe Single Element, .120" (3mm) Round Lens, 2.37" L, 45° Bend, Right Side
Search Keywords: 5151136F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1136F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
282
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
282
$0.894
563
$0.671
844
$0.627
1,125 +
$0.614
Click for Quote
Log in
to unlock special pricing