- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 515-1135F
Dialight
515-1135F
515 Optopipe® Light Pipe Single Element, .120" (3mm) Round Lens, 2.37" L, 45° Bend, Left Side
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:515-1135F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926900000
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Color:N/A
-
Dimension:N/A