- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 507-5820-0747-600F
Description
+
Incandescent Lamp Panel Mount Indicator Uni-Color Clear 2-Pin
Search Keywords: 50758200747600F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-5820-0747-600F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:37.3(Max) - 5.16 x 8.38mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:14 V
-
Color:Clear
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:80 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$10.31
10
$10.21
25
$10.11
35
$9.06
70
$7.96
105
$7.88
140 +
$7.80
Click for Quote
Log in
to unlock special pricing