- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-5338-0933-610
Dialight
507-5338-0933-610
Neon Lamp Panel Mount Indicator
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-5338-0933-610
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541410000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:125 V
-
Color:Yellow
-
Current Rating:N/A
-
Mounting:Panel
-
Dimension:N/A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8
-
This product is discontinued, but still in stock.