- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 507-5168-3337-500F
Dialight
507-5168-3337-500F
28V DC CLEAR COLORLESS SHORT CYLINDRICAL LED INDICATOR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
28V DC CLEAR COLORLESS SHORT CYLINDRICAL LED INDICATOR
Search Keywords: 50751683337500F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-5168-3337-500F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Panel
-
Dimension:22.86 x 8.38 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:28 V
-
Color:White
-
Peak Wavelength:N/R
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Frequently Asked Questions
Is 507-5168-3337-500F RoHS compliant?
Yes, 507-5168-3337-500F is RoHS compliant.
What is the lead time for 507-5168-3337-500F?
The standard lead time for 507-5168-3337-500F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
26 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
10
$13.58
19
$13.55
38
$10.16
57
$9.49
75 +
$9.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT