- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 507-5167-3737-500F
Description
+
14V DC CLEAR COLORLESS SHORT STOVEPIPE LED INDICATOR
Search Keywords: 50751673737500F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-5167-3737-500F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Panel
-
Dimension:22.86 x 8.389890mmmm
-
Type:Uni-Color9914
-
Maximum Forward Voltage per Color:14 V
-
Color:White9889
-
Peak Wavelength:N/R
-
Lens Shape Type:Circular9898
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$14.32
10
$14.29
20
$14.25
40
$10.69
60
$9.98
80 +
$9.77
Click for Quote
Log in
to unlock special pricing